3M 80611466329 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Depth | 8.12mm |
| Length | 26.16mm |
| Packaging | Box |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 80611466329 to view detailed technical specifications.
No datasheet is available for this part.