3M 80611466360 technical specifications.
| Color | Yellow |
| Contact Material | Brass, Copper |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.25inch |
| Insulation Material | Nylon |
| Length | 1.19inch |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Scotchlok™ |
| Termination | Crimp |
| Thickness | 0.04inch |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 80611466360 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.