3M 80611473507 technical specifications.
| Approvals | UL, CSA, MIL |
| Color | Black |
| Flammability Rating | UL224 |
| Length | 100foot |
| Material | Polyolefin |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for 3M 80611473507 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.