3M 80611473556 technical specifications.
| Color | Black |
| Flammability Rating | UL224 |
| Length | 20foot |
| Material | Polyolefin |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for 3M 80611473556 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.