3M 80611473606 technical specifications.
| Color | Black |
| Flammability Rating | UL224 |
| Length | 4foot |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 12 |
| Packaging | Box |
| Series | FP-301 VW |
| RoHS | Compliant |
Download the complete datasheet for 3M 80611473606 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.