3M 8100-Y1K-S technical specifications.
| Body Material | Resin |
| Fiber Cladding Diameter | 125um |
| Housing Color | Silver |
| Mating Cycles | 500 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mode | Singlemode |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Simplex/Duplex | Simplex |
| Weight | 13.5lb |
| Wire/Cable Diameter | 0.9mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 8100-Y1K-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.