
20-position, 2-row shrouded header with a 1.27mm pitch. Features male pin contacts made of copper alloy with gold plating for mating surfaces. Rated for 500mA current and operates between -55°C and 105°C. Right-angle, through-hole mounting with solder termination. UL recognized and UL94 V-0 flammability rated polymer insulation.
3M 81020-520203 technical specifications.
| Approvals | UL |
| Color | Natural |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Height | 7.87mm |
| Housing Color | Natural |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 26.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Series | 810 |
| Termination | Solder |
| Width | 10.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 81020-520203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
