20-position, 2-row shrouded header with a 1.27mm pitch. Features male pin contacts made of copper alloy with gold plating, rated for 500mA and a maximum of 750mA. Straight, through-hole mount orientation with solder termination. Operating temperature range from -55°C to 105°C. Housing color is natural.
3M 81020-600203 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.14inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 500mA |
| Depth | 7.87mm |
| Gender | Male |
| Height | 10.3mm |
| Housing Color | Natural |
| Length | 26.9mm |
| Max Current Rating | 750mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 810 |
| Termination | Solder |
| Weight | 2lb |
| Width | 7.87mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 81020-600203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.