20-position, 2-row male pin header for surface mount applications. Features a straight, SMT/SMD package with a 0.05-inch pitch and 0.1-inch row spacing. Constructed with a copper alloy contact material and gold plating, offering a maximum current rating of 750mA. Operates within a temperature range of -55°C to 105°C. RoHS compliant and supplied in a black housing.
3M 81020-600C04-RB technical specifications.
Download the complete datasheet for 3M 81020-600C04-RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.