
3M 81020-620203 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Max Current Rating | 1A |
| Number of Contacts | 6 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 81020-620203 to view detailed technical specifications.
No datasheet is available for this part.
