3M 81020-650301 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.14inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Height | 10.3mm |
| Housing Color | Natural |
| Length | 26.9mm |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 810 |
| Termination | Solder |
| Width | 7.87mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 81020-650301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.