20-position, 2-row male pin header for surface mount applications. Features a 1.27mm pitch and 0.1inch row spacing, with a straight orientation and solder termination. Constructed with a copper alloy contact material and gold plating, offering a current rating of 500mA and a max current rating of 750mA. Operates within a temperature range of -55°C to 105°C, with a natural colored housing.
3M 81020-650C07 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.14inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 500mA |
| Depth | 7.87mm |
| Gender | Male |
| Height | 10.3mm |
| Housing Color | Natural |
| Length | 26.92mm |
| Max Current Rating | 750mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 810 |
| Termination | Solder |
| Width | 7.87mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 81020-650C07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.