
20-position, 2-row shrouded header with a 1.27mm pitch, designed for surface mount (SMD/SMT) applications. Features male pin contacts made of copper alloy with gold plating for reliable mating. Offers a straight orientation and solder termination, with a current rating of 500mA, expandable to 750mA max. Operating temperature range spans from -55°C to 105°C, housed in black.
3M 81020-650C08-RB technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.14inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 500mA |
| Depth | 7.87mm |
| Gender | Male |
| Housing Color | Black |
| Length | 26.92mm |
| Max Current Rating | 750mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 810 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 81020-650C08-RB to view detailed technical specifications.
No datasheet is available for this part.
