
26-position, 2-row right-angle header with male pin contacts, featuring gold-plated copper alloy construction and a 0.05-inch pitch. This connector offers a 0.14-inch contact mating length, 500mA current rating, and UL94 V-0 flammability rating. Designed for through-hole mounting with solder termination, it measures 30.7mm in length, 10.3mm in width, and 7.87mm in height. Insulation material is plastic with a natural housing color.
3M 81026-520203 technical specifications.
| Approvals | UL |
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.14inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Height | 7.87mm |
| Housing Color | Natural |
| Insulation Material | Plastic |
| Length | 30.7mm |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 810 |
| Termination | Solder |
| Width | 10.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 81026-520203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.