
26-position, 2-row shrouded header with a 1.27mm pitch, designed for right-angle, through-hole mounting. Features male pin contacts made of copper alloy with gold plating, offering a contact mating length of 0.14 inches. Rated for a current of 500mA, with a maximum operating temperature of 105°C and a minimum of -55°C. Housing is natural colored, with a UL94 V-0 flammability rating.
3M 81026-560203 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.14inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 500mA |
| Depth | 26.13mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 7.87mm |
| Housing Color | Natural |
| Length | 30.73mm |
| Max Current Rating | 750mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 810 |
| Termination | Solder |
| Width | 10.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 81026-560203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.