
26-position, 2-row shrouded header with a 1.27mm pitch, designed for board-to-board applications. Features straight, through-hole mounting with solder termination. Male pin contacts are copper alloy with gold plating, rated for 500mA and a maximum of 750mA. Operating temperature range is -55°C to 105°C. Housing color is natural.
3M 81026-600303 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.14inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 500mA |
| Depth | 7.87mm |
| Gender | Male |
| Height | 10.3mm |
| Housing Color | Natural |
| Length | 30.73mm |
| Max Current Rating | 750mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 810 |
| Termination | Solder |
| Weight | 3lb |
| Width | 7.87mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 81026-600303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.