
26-position, 2-row shrouded header with 1.27mm pitch for board-to-board applications. Features male pin contacts made of copper alloy with gold plating, rated for 500mA current. This surface mount component has a 10.3mm height and 7.87mm width, with a 30.7mm length. Housing and contact material are natural colored, with UL94 V-0 flammability rating. Termination is solder, and it is supplied in tray packaging.
3M 81026-600C01 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.14inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 10.3mm |
| Housing Color | Natural |
| Length | 30.7mm |
| Mount | Surface Mount |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 810 |
| Termination | Solder |
| Width | 7.87mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for 3M 81026-600C01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.