26-position, 2-row male pin header connector for board-to-board applications. Features a 1.27mm pitch and 0.1inch row spacing, with a straight, surface mount orientation. Constructed with copper alloy contacts plated in gold, offering a current rating of 500mA and a maximum of 750mA. The black housing is made from UL94 V-0 rated material, operating within a temperature range of -55°C to 105°C. Termination is via solder, and the connector is RoHS compliant.
3M 81026-660C01-RB technical specifications.
Download the complete datasheet for 3M 81026-660C01-RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.