Right-angle male pin header connector with 36 positions across 2 rows, featuring a 1.27mm pitch and 0.1-inch row spacing. Solder termination with gold-plated copper alloy contacts, rated for 500mA current (750mA max) and operating temperatures from -55°C to 105°C. Includes latch and eject features, a beige insulator, and a through-hole mount design. UL94 V-0 flammability rating.
3M 81036-560203 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.14inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 500mA |
| Depth | 26.13mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 7.87mm |
| Housing Color | Natural |
| Length | 37.08mm |
| Max Current Rating | 750mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 810 |
| Termination | Solder |
| Width | 10.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 81036-560203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.