
40-position, 2-row straight male pin header with 1.27mm pitch and 0.1inch row spacing. Features gold-plated copper alloy contacts, a 500mA current rating, and a maximum operating temperature of 105°C. Designed for through-hole mounting with solder termination, this connector offers a mating length of 0.14 inches and operates across a temperature range of -55°C to 105°C.
3M 81040-600303 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.14inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 500mA |
| Depth | 7.87mm |
| Gender | Male |
| Height | 10.3mm |
| Housing Color | Natural |
| Length | 39.62mm |
| Max Current Rating | 750mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 810 |
| Termination | Solder |
| Weight | 3lb |
| Width | 7.87mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 81040-600303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.