50-position, 2-row shrouded header with a 1.27mm pitch, designed for right-angle, through-hole mounting. Features male pin contacts made of copper alloy with gold plating, offering a mating length of 0.14 inches. Rated for a maximum current of 750mA and operating temperatures from -55°C to 105°C. The natural colored housing measures 45.97mm in length, 10.3mm in width, and 7.87mm in height.
3M 81050-560203 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.14inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 500mA |
| Depth | 26.13mm |
| Gender | Male |
| Height | 7.87mm |
| Housing Color | Natural |
| Length | 45.97mm |
| Max Current Rating | 750mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 810 |
| Termination | Solder |
| Width | 10.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 81050-560203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.