Right-angle, shrouded header for board-to-board applications, featuring 50 positions across two rows with a 1.27mm pitch. Male pin contacts are copper alloy with gold plating, offering a 0.14-inch mating length and a current rating of 500mA (750mA max). Operating temperature range is -55°C to 105°C, with through-hole mounting and solder termination. Housing color is natural, with overall dimensions of 45.97mm length, 10.3mm width, and 7.87mm height.
3M 81050-560303 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.14inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 500mA |
| Depth | 26.13mm |
| Gender | Male |
| Height | 7.87mm |
| Housing Color | Natural |
| Length | 45.97mm |
| Max Current Rating | 750mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 810 |
| Termination | Solder |
| Width | 10.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 81050-560303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.