50-position, 2-row male header with straight, through-hole mounting and solder termination. Features copper alloy contacts with gold plating, a 1.27mm pitch, and 0.1inch row spacing. Rated for 500V and a maximum current of 750mA, with a contact mating length of 0.14inch. Black housing, lead-free, and RoHS compliant.
3M 81050-660203-RB technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.14inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 500mA |
| Depth | 7.87mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Current Rating | 750mA |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 810 |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for 3M 81050-660203-RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.