50-position, 2-row shrouded header with a 1.27mm pitch. Features straight, through-hole mounting with solder termination. Male pin contacts made of copper alloy with gold plating offer a 500mA current rating. Operates within a -55°C to 105°C temperature range and boasts a UL94 V-0 flammability rating. Housing is black and the component is RoHS compliant.
3M 81050-660403-RB technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.14inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 500mA |
| Depth | 7.87mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 45.97mm |
| Max Current Rating | 750mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 810 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 81050-660403-RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.