3M 81050-660C08 technical specifications.
| Package/Case | 062 |
| Color | Natural |
| Contact Mating Length | 0.14inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 0.05inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 810 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 81050-660C08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.