3M 8106-Y1K technical specifications.
| Insertion Loss | 0.3dB |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Termination | Crimp |
| Weight | 3.8lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 8106-Y1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.