60 way IDC straight PCB mount header
3M 81060-620203 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Gold |
| Current Rating | 500mA |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Series | 810 |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 81060-620203 to view detailed technical specifications.
No datasheet is available for this part.