
68-position, 2-row right-angle male pin header for board mounting. Features copper alloy contacts with gold plating, a 1.27mm pitch, and 0.1inch row spacing. Rated for 500mA current, with a maximum operating temperature of 105°C. Housing is natural color, UL94 V-0 flammability rated. Through-hole termination with solder connection.
3M 81068-560203 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.14inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 500mA |
| Depth | 26.13mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 7.87mm |
| Housing Color | Natural |
| Length | 57.4mm |
| Max Current Rating | 750mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 810 |
| Termination | Solder |
| Width | 10.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 81068-560203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.