This 68-position rectangular connector features copper alloy contacts with gold plating, rated for 500mA current. It has a straight orientation and a 1.27mm pitch. The connector is available in quantities of 100. It is not RoHS compliant and is part of the 810 series.
3M 81068-620200 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Number of Contacts | 68 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Series | 810 |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 81068-620200 to view detailed technical specifications.
No datasheet is available for this part.