3M 81080-600C01-WG technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.14inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Height | 10.3mm |
| Housing Color | Natural |
| Length | 65mm |
| Mount | Surface Mount |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Package Quantity | 240 |
| Packaging | Tape and Reel |
| Pitch | 0.05inch |
| Row Spacing | 0.1inch |
| Series | 810 |
| Termination | Solder |
| Width | 7.87mm |
| RoHS | Unconfirmed |
Download the complete datasheet for 3M 81080-600C01-WG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.