
80-position, 2-row male pin header for surface mount applications. Features a 0.05-inch pitch and 0.1-inch row spacing, with gold-plated copper alloy contacts for reliable mating. Operates within a temperature range of -55°C to 105°C and supports a maximum current rating of 500mA. Termination is via solder, and the natural colored housing is designed for straight orientation.
3M 81080-650C08 technical specifications.
| Package/Case | 062 |
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.14inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 7.87mm |
| Gender | Male |
| Housing Color | Natural |
| Length | 65.02mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 0.05inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 810 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 81080-650C08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.