This 100-position 2-row through hole header features natural copper alloy contacts with gold plating. The header has a contact mating length of 0.14 inch and a pitch of 0.05 inch. It is available in a package quantity of 100 and is packaged in bulk. The header measures 77.7mm in length, 10.3mm in width, and 7.87mm in height. It is not RoHS compliant.
3M 81100-500203 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.14inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Height | 7.87mm |
| Housing Color | Natural |
| Length | 77.7mm |
| Mount | Through Hole |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 810 |
| Termination | Solder |
| Width | 10.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 81100-500203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.