This 100-position 2-row through hole shrouded header features gold-plated male pin contacts with a mating length of 0.14inch and a pitch of 0.05inch. It is available in a package quantity of 100 and is compliant with RoHS regulations. The header is suitable for use in applications where a secure and reliable connection is required, and is available from 3M.
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Color | Black |
| Contact Mating Length | 0.14inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 810 |
| Termination | Solder |
| RoHS | Compliant |