Connector,rectangular,min IDC,100 way,PCB socket
3M 81100-620203 technical specifications.
| Package/Case | 100 |
| Contact Plating | Gold |
| Max Current Rating | 1A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 81100-620203 to view detailed technical specifications.
No datasheet is available for this part.