3M 8113 technical specifications.
| Package/Case | Ceramic |
| Color | Silver |
| Lead Length | 3m |
| Length | 3m |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Singlemode |
| Mount | Panel, Bulkhead |
| Package Quantity | 60 |
| RoHS Compliant | No |
| Sensing Distance | 3m |
| Simplex/Duplex | Duplex |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 8113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.