3M 8119 technical specifications.
| Body Material | Zinc, Metal |
| Package/Case | Metal |
| Color | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Singlemode |
| Mount | Panel, Bulkhead |
| Orientation | Straight |
| Package Quantity | 60 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Simplex/Duplex | Simplex |
| Weight | 1.4lb |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 8119 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
