3M 8124-20100FT technical specifications.
| Capacitance | 36.1pF |
| Color | Grey |
| Conductor Material | Copper |
| Impedance | 119R |
| Inductance | 0.49uH |
| Jacket Material | PVC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 20 |
| Reach SVHC Compliant | No |
| Voltage Rating | 300V |
| Width | 49.99mm |
| Wire/Cable Type | Ribbon, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 8124-20100FT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.