3M 8124/28 technical specifications.
| Cable Pitch | 2.54mm |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Contact Plating | Tin |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 28 |
| Package Quantity | 3 |
| Packaging | Roll |
| Series | 8124 |
| Shielding | Unshielded |
| Voltage | 300V |
| Weight | 35lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 8124/28 to view detailed technical specifications.
No datasheet is available for this part.