3M 8132/06-100 technical specifications.
| Capacitance | 31.5pF |
| Package/Case | 100 |
| Characteristic Impedance | 127R |
| Color | Grey |
| Conductor Material | Copper |
| Depth | 22.25mm |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 6 |
| Number of Positions | 6 |
| Number of Strands | 19 |
| Number of Ways | 6 |
| Package Quantity | 5 |
| Packaging | Roll |
| Pitch | 3.96mm |
| Shielding | Unshielded |
| Stranding | 19 x 30 |
| Voltage Rating | 300V |
| Weight | 5.56lb |
| Width | 22.25mm |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 8132/06-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.