3M 81M-156-NB-A technical specifications.
| Color | Red |
| Insulation | Non-Mating End Insulated |
| Insulation Material | Nylon |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Plug |
| Weight | 0.0416oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 81M-156-NB-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.