
20-position, 2-row, 1.27mm pitch shrouded header and receptacle for board-to-board and mezzanine applications. Features female socket contacts made from copper alloy with beryllium copper alloy and gold plating. Rated for 500mA current, with a maximum operating temperature of 105°C and a minimum of -55°C. Designed for right-angle, free-hanging cable mounting, accommodating 30AWG ribbon wire.
3M 82020-6000 technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Copper Alloy, BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 500mA |
| Depth | 6.1mm |
| Gender | Female |
| Housing Color | Grey |
| Max Current Rating | 750mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Series | 820 |
| Termination | IDT |
| Weight | 2lb |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 82020-6000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
