
20-contact, 2-row wire-to-board connector featuring Insulation Displacement Technology (IDT) termination for 30AWG ribbon wire. This grey receptacle offers a 1.27mm pitch and 0.1-inch row spacing, with gold-plated copper alloy contacts. Designed for free-hanging, right-angle mounting, it operates within a temperature range of -55°C to 105°C and supports a maximum current rating of 750mA. The connector includes strain relief and is RoHS compliant.
3M 82020-6006RB technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy, Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 7.6mm |
| Gender | Receptacle |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 19.18mm |
| Max Current Rating | 750mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 820 |
| Termination | IDT |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 82020-6006RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
