
26-position, 2-row right-angle IDC socket connector for ribbon cable termination. Features a 1.27mm pitch and a female socket contact type, utilizing copper alloy with beryllium copper alloy and gold plating for reliable connections. Rated for 500mA with a maximum current rating of 750mA, this free-hanging, cable mount component is designed for 30AWG ribbon wire. The grey housing provides a durable enclosure.
3M 82026-6000 technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Copper Alloy, BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 500mA |
| Depth | 6.1mm |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Contains Lead |
| Max Current Rating | 750mA |
| Mount | Free Hanging |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Series | 820 |
| Termination | IDC |
| Weight | 3lb |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 82026-6000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.