
26-position, female socket connector with right-angle orientation and IDC termination. Features copper alloy contacts with gold plating, a 500mA current rating, and a 500V voltage rating. Insulation is polyester, housing is grey, and it supports 30AWG ribbon wire. Operating temperature range is -55°C to 105°C, with UL and UL94 V-0 flammability ratings.
3M 82026-6006 technical specifications.
| Approvals | UL |
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Copper Alloy, BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 500mA |
| Depth | 7.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 14.2mm |
| Housing Color | Grey |
| Insulation Material | Polyester |
| Lead Length | 3m |
| Length | 22.99mm |
| Max Current Rating | 750mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Sensing Distance | 3m |
| Series | 820 |
| Termination | IDC |
| Voltage Rating | 500V |
| Weight | 1.2lb |
| Width | 7.6mm |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 82026-6006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.