3M 8204 technical specifications.
| Body Material | Resin |
| Package/Case | 127 |
| Color | Blue |
| Fiber Cladding Diameter | 127um |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 1.8m |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Singlemode |
| Mount | Free Hanging |
| RoHS Compliant | No |
| Simplex/Duplex | Simplex |
| Thickness | 3.5mm |
| Weight | 1lb |
| Width | 1.2m |
| Wire/Cable Diameter | 0.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 8204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
