
40-position, 2-row right-angle receptacle connector for 30AWG ribbon wire, featuring IDC termination. Contacts are copper with gold and tin plating, designed for 750mA max current and operating temperatures from -55°C to 105°C. Constructed from UL94 V-0 rated polyester in a grey housing, this lead-free, RoHS-compliant component offers a 1.27mm pitch.
3M 82040-6000RB technical specifications.
| Color | Grey |
| Contact Material | Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold, Tin |
| Contact Type | Female Socket |
| Depth | 6.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 11.9mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 31.88mm |
| Material | Polyester |
| Max Current Rating | 750mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 820 |
| Termination | IDT |
| Width | 7.6mm |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 82040-6000RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
