40-position, 2-row right-angle receptacle with female socket contacts. Features a 1.27mm pitch and 0.1-inch row spacing, utilizing copper alloy with gold plating for contacts. Rated for 750mA maximum current and 30AWG ribbon wire, with IDT termination. Housing is grey, UL94 V-0 flammability rated, and lead-free. Bulk packaged in quantities of 100.
3M 82040-6006RB technical specifications.
| Approvals | UL |
| Color | Grey |
| Contact Material | Copper Alloy, BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 7.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Max Current Rating | 750mA |
| Mount | Free Hanging |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 820 |
| Termination | IDT |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 82040-6006RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
