3M 8205 technical specifications.
| Length | 6foot |
| Material | Vinyl |
| Mount | PCB |
| Series | 8200 |
| Shape | Rectangular |
| Thickness | 0.14inch |
| Width | 4foot |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 8205 to view detailed technical specifications.
No datasheet is available for this part.