50-position, 2-row female receptacle board connector with a 2.54mm pitch. Features gold-plated contacts, right-angle orientation, and an Insulation Displacement Connector (IDT) termination for 30AWG ribbon wire. Designed for free-hanging mounting, this connector operates within a temperature range of -55°C to 105°C and has a maximum current rating of 750mA. The grey housing ensures durability.
3M 82050-6000 technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 6.1mm |
| Gender | Female |
| Height | 11.9mm |
| Housing Color | Grey |
| Length | 38.2mm |
| Max Current Rating | 750mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 820 |
| Termination | IDT |
| Weight | 3lb |
| Width | 7.6mm |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 82050-6000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.