
50-position, 2-row wire-to-board connector featuring Insulation Displacement Technology (IDT) termination. This receptacle offers a 1.27mm pitch and 0.1-inch row spacing, designed for ribbon wire with a 30AWG gauge. Constructed with copper alloy, copper, and beryllium copper alloy contacts, it boasts gold plating and a 500mA current rating, with a maximum of 750mA. Operating across a temperature range of -55°C to 105°C, this grey connector supports a 500V voltage rating and is lead-free and RoHS compliant.
3M 82050-6006RB technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 500mA |
| Depth | 7.6mm |
| Gender | Receptacle |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 38.23mm |
| Max Current Rating | 750mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 820 |
| Termination | IDT |
| Voltage Rating | 500V |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 82050-6006RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.